
TLC1078IP | |
|---|---|
DigiKey Part Number | 296-10234-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1078IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1078IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.032V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 29µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.47000 | RM37.47 |
| 10 | RM29.18000 | RM291.80 |
| 50 | RM25.85980 | RM1,292.99 |
| 100 | RM24.83220 | RM2,483.22 |
| 250 | RM23.74700 | RM5,936.75 |
| 500 | RM23.09312 | RM11,546.56 |
| 1,000 | RM22.55481 | RM22,554.81 |
| Unit Price without VAT: | RM37.47000 |
|---|---|
| Unit Price with VAT: | RM41.21700 |

