TLC2262AQD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,923
Unit Price: RM8.75000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: RM9.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM4.13377
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2262AQD

DigiKey Part Number
296-7094-5-ND
Manufacturer
Manufacturer Product Number
TLC2262AQD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2262AQD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
730 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
425µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,683 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,683In Stock
Ships from Rochester Electronics, LLC