
TLC2264CN | |
|---|---|
DigiKey Part Number | 296-7104-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2264CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.88000 | RM12.88 |
| 10 | RM9.65700 | RM96.57 |
| 25 | RM8.85400 | RM221.35 |
| 100 | RM7.97180 | RM797.18 |
| 250 | RM7.55108 | RM1,887.77 |
| 500 | RM7.29752 | RM3,648.76 |
| 1,000 | RM7.08881 | RM7,088.81 |
| 2,500 | RM6.86854 | RM17,171.35 |
| 5,000 | RM6.73578 | RM33,678.90 |
| Unit Price without VAT: | RM12.88000 |
|---|---|
| Unit Price with VAT: | RM14.16800 |

