
TLC2274IN | |
|---|---|
DigiKey Part Number | 296-7132-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.21000 | RM12.21 |
| 10 | RM9.14100 | RM91.41 |
| 25 | RM8.37640 | RM209.41 |
| 100 | RM7.53530 | RM753.53 |
| 250 | RM7.13424 | RM1,783.56 |
| 500 | RM6.89232 | RM3,446.16 |
| 1,000 | RM6.69327 | RM6,693.27 |
| 2,500 | RM6.48313 | RM16,207.83 |
| 5,000 | RM6.35651 | RM31,782.55 |
| Unit Price without VAT: | RM12.21000 |
|---|---|
| Unit Price with VAT: | RM13.43100 |

