
TLC2274QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-16955-2-ND - Tape & Reel (TR) 296-16955-1-ND - Cut Tape (CT) 296-16955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM8.49100 | RM84.91 |
| 25 | RM7.77440 | RM194.36 |
| 100 | RM6.98400 | RM698.40 |
| 250 | RM6.60768 | RM1,651.92 |
| 500 | RM6.38076 | RM3,190.38 |
| 1,000 | RM6.19403 | RM6,194.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.04026 | RM12,080.52 |
| 4,000 | RM5.91375 | RM23,655.00 |
| 6,000 | RM5.85041 | RM35,102.46 |
| Unit Price without VAT: | RM11.35000 |
|---|---|
| Unit Price with VAT: | RM12.48500 |


