CMOS Amplifier 2 Circuit Open Drain 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25M2ACP

DigiKey Part Number
296-7309-5-ND
Manufacturer
Manufacturer Product Number
TLC25M2ACP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Open Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC25M2ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Open Drain
Slew Rate
2.9V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
285µA (x2 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30,673 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM19.50380RM3,900.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM19.50380
Unit Price with VAT:RM21.45418

Other Suppliers on DigiKey

30,673In Stock
Ships from Rochester Electronics, LLC