
TLC2652ACN | |
|---|---|
DigiKey Part Number | 296-7317-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652ACN |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.1V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


