
TLC2933AIPWR | |
|---|---|
DigiKey Part Number | 296-41678-2-ND - Tape & Reel (TR) 296-41678-1-ND - Cut Tape (CT) 296-41678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2933AIPWR |
Description | IC PHASE LOCK LOOP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 110MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2933AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 110MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.97000 | RM17.97 |
| 10 | RM13.63200 | RM136.32 |
| 25 | RM12.55280 | RM313.82 |
| 100 | RM11.36570 | RM1,136.57 |
| 250 | RM10.79984 | RM2,699.96 |
| 500 | RM10.45874 | RM5,229.37 |
| 1,000 | RM10.17797 | RM10,177.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.94697 | RM19,893.94 |
| 4,000 | RM9.75676 | RM39,027.04 |
| Unit Price without VAT: | RM17.97000 |
|---|---|
| Unit Price with VAT: | RM19.76700 |



