Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352IPWR

DigiKey Part Number
296-TLC352IPWRTR-ND - Tape & Reel (TR)
296-TLC352IPWRCT-ND - Cut Tape (CT)
296-TLC352IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC352IPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC352IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.92400RM39.24
25RM3.55560RM88.89
100RM3.15160RM315.16
250RM2.95880RM739.70
500RM2.84256RM1,421.28
1,000RM2.74697RM2,746.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.66825RM5,336.50
4,000RM2.60347RM10,413.88
6,000RM2.57103RM15,426.18
10,000RM2.53508RM25,350.80
14,000RM2.51407RM35,196.98
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000