
TLC3702MDR | |
|---|---|
DigiKey Part Number | 296-48688-2-ND - Tape & Reel (TR) 296-48688-1-ND - Cut Tape (CT) 296-48688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702MDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702MDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM4.35000 | RM43.50 |
| 25 | RM3.94800 | RM98.70 |
| 100 | RM3.50500 | RM350.50 |
| 250 | RM3.29432 | RM823.58 |
| 500 | RM3.16728 | RM1,583.64 |
| 1,000 | RM3.06268 | RM3,062.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.95224 | RM7,380.60 |
| 5,000 | RM2.88568 | RM14,428.40 |
| 7,500 | RM2.85235 | RM21,392.62 |
| 12,500 | RM2.81544 | RM35,193.00 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |



