
TLC374CPWR | |
|---|---|
DigiKey Part Number | 296-10314-2-ND - Tape & Reel (TR) 296-10314-1-ND - Cut Tape (CT) 296-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374CPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.38119 | RM6,762.38 |
| 4,000 | RM3.30251 | RM13,210.04 |
| 6,000 | RM3.26310 | RM19,578.60 |
| 10,000 | RM3.21946 | RM32,194.60 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |





