Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393QDR

DigiKey Part Number
296-15027-2-ND - Tape & Reel (TR)
296-15027-1-ND - Cut Tape (CT)
296-15027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC393QDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC393QDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,756
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.49000RM4.49
10RM3.24300RM32.43
25RM2.93280RM73.32
100RM2.59060RM259.06
250RM2.42736RM606.84
500RM2.32886RM1,164.43
1,000RM2.24781RM2,247.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.16227RM5,405.68
5,000RM2.11071RM10,553.55
7,500RM2.08490RM15,636.75
12,500RM2.05630RM25,703.75
17,500RM2.03958RM35,692.65
Manufacturers Standard Package
Unit Price without VAT:RM4.49000
Unit Price with VAT:RM4.93900

Other Suppliers on DigiKey

5,924In Stock
Ships from Rochester Electronics, LLC