TLC545CFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 389
Unit Price: RM28.09000
Datasheet
8 Bit Analog to Digital Converter 20 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC545CFN

DigiKey Part Number
296-2928-5-ND
Manufacturer
Manufacturer Product Number
TLC545CFN
Description
IC ADC 8BIT SAR 28PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 20 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TLC545CFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
76k
Number of Inputs
20
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,475In Stock
Ships from Rochester Electronics, LLC