8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5510IPWR

DigiKey Part Number
TLC5510IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5510IPWR
Description
IC ADC 8BIT FLASH 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5510IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-20°C ~ 75°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 108,000 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM21.52940RM43,058.80
Manufacturers Standard Package
Unit Price without VAT:RM21.52940
Unit Price with VAT:RM23.68234

Other Suppliers on DigiKey

108,000In Stock
Ships from Rochester Electronics, LLC