LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5917QDRQ1

DigiKey Part Number
296-23322-2-ND - Tape & Reel (TR)
296-23322-1-ND - Cut Tape (CT)
296-23322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5917QDRQ1
Description
IC LED DRVR LINEAR 120MA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5917QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.88000RM7.88
10RM5.80800RM58.08
25RM5.29080RM132.27
100RM4.72170RM472.17
250RM4.45092RM1,112.73
500RM4.28758RM2,143.79
1,000RM4.15311RM4,153.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.01114RM10,027.85
5,000RM3.92563RM19,628.15
7,500RM3.88278RM29,120.85
Manufacturers Standard Package
Unit Price without VAT:RM7.88000
Unit Price with VAT:RM8.66800