


TLC5922DAPR | |
|---|---|
DigiKey Part Number | 296-39244-2-ND - Tape & Reel (TR) 296-39244-1-ND - Cut Tape (CT) 296-39244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5922DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5922DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 10 | RM9.75500 | RM97.55 |
| 25 | RM8.94520 | RM223.63 |
| 100 | RM8.05530 | RM805.53 |
| 250 | RM7.63084 | RM1,907.71 |
| 500 | RM7.37512 | RM3,687.56 |
| 1,000 | RM7.16461 | RM7,164.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.99139 | RM13,982.78 |
| 4,000 | RM6.84879 | RM27,395.16 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |


