


TLC5925IPWR | |
|---|---|
DigiKey Part Number | 296-24466-2-ND - Tape & Reel (TR) 296-24466-1-ND - Cut Tape (CT) 296-24466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5925IPWR |
Description | IC LED DRVR LINEAR 45MA 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.42500 | RM44.25 |
| 25 | RM4.01560 | RM100.39 |
| 100 | RM3.56690 | RM356.69 |
| 250 | RM3.35308 | RM838.27 |
| 500 | RM3.22418 | RM1,612.09 |
| 1,000 | RM3.11800 | RM3,118.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.03061 | RM6,061.22 |
| 4,000 | RM2.95869 | RM11,834.76 |
| 6,000 | RM2.92267 | RM17,536.02 |
| 10,000 | RM2.88277 | RM28,827.70 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

