LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5927IDWR

DigiKey Part Number
296-24468-2-ND - Tape & Reel (TR)
296-24468-1-ND - Cut Tape (CT)
296-24468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5927IDWR
Description
IC LED DRVR LINEAR 120MA 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5927IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,599
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM5.48400RM54.84
25RM4.99440RM124.86
100RM4.45300RM445.30
250RM4.19500RM1,048.75
500RM4.03952RM2,019.76
1,000RM3.91151RM3,911.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.80618RM7,612.36
4,000RM3.71951RM14,878.04
6,000RM3.67609RM22,056.54
10,000RM3.62797RM36,279.70
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500