
TPA2028D1YZFR | |
|---|---|
DigiKey Part Number | 296-25790-2-ND - Tape & Reel (TR) 296-25790-1-ND - Cut Tape (CT) 296-25790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2028D1YZFR |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2028D1YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | AGC, Differential Inputs, DRC, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.71200 | RM47.12 |
| 25 | RM4.28200 | RM107.05 |
| 100 | RM3.80800 | RM380.80 |
| 250 | RM3.58176 | RM895.44 |
| 500 | RM3.44554 | RM1,722.77 |
| 1,000 | RM3.33336 | RM3,333.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.19483 | RM9,584.49 |
| 6,000 | RM3.12701 | RM18,762.06 |
| 9,000 | RM3.09306 | RM27,837.54 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |






