TLC6948RGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM8.83000
Datasheet
LED Driver IC 16 Output Linear Constant Current No Dimming 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC6948RGER

DigiKey Part Number
296-TLC6948RGERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC6948RGER
Description
IC LED DRIVER LINEAR NO 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current No Dimming 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC6948RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
-
Frequency
-
Dimming
No
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.98964RM17,968.92
6,000RM5.87633RM35,257.98
Manufacturers Standard Package
Unit Price without VAT:RM5.98964
Unit Price with VAT:RM6.58860