
TLE2072AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-22580-2-ND - Tape & Reel (TR) 296-22580-1-ND - Cut Tape (CT) 296-22580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2072AQDRG4Q1 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.53000 | RM20.53 |
| 10 | RM15.65000 | RM156.50 |
| 25 | RM14.43320 | RM360.83 |
| 100 | RM13.09700 | RM1,309.70 |
| 250 | RM12.45984 | RM3,114.96 |
| 500 | RM12.07586 | RM6,037.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.42628 | RM28,565.70 |
| Unit Price without VAT: | RM20.53000 |
|---|---|
| Unit Price with VAT: | RM22.58300 |

