
TLE2072IDR | |
|---|---|
DigiKey Part Number | 296-41690-2-ND - Tape & Reel (TR) 296-41690-1-ND - Cut Tape (CT) 296-41690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2072IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM6.38700 | RM63.87 |
| 25 | RM5.82640 | RM145.66 |
| 100 | RM5.20910 | RM520.91 |
| 250 | RM4.91492 | RM1,228.73 |
| 500 | RM4.73746 | RM2,368.73 |
| 1,000 | RM4.59144 | RM4,591.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.43726 | RM11,093.15 |
| 5,000 | RM4.34435 | RM21,721.75 |
| 7,500 | RM4.29785 | RM32,233.88 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

