TLE2161IDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,639
Unit Price: RM5.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,230
Unit Price: RM15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 863
Unit Price: RM15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: RM15.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,012
Unit Price: RM10.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,977
Unit Price: RM10.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM5.37194
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM48.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM29.05320
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: RM60.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM36.72283
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,672
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: RM45.90000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2161IDR

DigiKey Part Number
296-51676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2161IDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2161IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
290µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46,700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

46,700In Stock
Ships from Rochester Electronics, LLC