
TLIN2029DQ1 | |
|---|---|
DigiKey Part Number | 296-49967-ND |
Manufacturer | |
Manufacturer Product Number | TLIN2029DQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2029DQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM5.55100 | RM55.51 |
| 75 | RM4.60453 | RM345.34 |
| 150 | RM4.38440 | RM657.66 |
| 300 | RM4.20307 | RM1,260.92 |
| 525 | RM4.08034 | RM2,142.18 |
| 1,050 | RM3.95276 | RM4,150.40 |
| 2,550 | RM3.82186 | RM9,745.74 |
| 5,025 | RM3.74164 | RM18,801.74 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

