


TLV1117-15CKVURG3 | |
|---|---|
DigiKey Part Number | TLV1117-15CKVURG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1117-15CKVURG3 |
Description | IC REG LINEAR 1.5V 800MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-15CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.09951 | RM2,748.78 |
| 5,000 | RM1.06995 | RM5,349.75 |
| 7,500 | RM1.05514 | RM7,913.55 |
| 12,500 | RM1.03873 | RM12,984.12 |
| 17,500 | RM1.02913 | RM18,009.78 |
| 25,000 | RM1.01992 | RM25,498.00 |
| Unit Price without VAT: | RM1.09951 |
|---|---|
| Unit Price with VAT: | RM1.20946 |

