Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-18CKVURG3

DigiKey Part Number
296-23299-2-ND - Tape & Reel (TR)
296-23299-1-ND - Cut Tape (CT)
296-23299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-18CKVURG3
Description
IC REG LINEAR 1.8V 800MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-18CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29,473 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.99315RM4,982.88
5,000RM1.94493RM9,724.65
7,500RM1.92078RM14,405.85
12,500RM1.89402RM23,675.25
17,500RM1.87838RM32,871.65
Manufacturers Standard Package
Unit Price without VAT:RM1.99315
Unit Price with VAT:RM2.19247

Other Suppliers on DigiKey

29,473In Stock
Ships from Rochester Electronics, LLC