


TLV1117LV28DCYR | |
|---|---|
DigiKey Part Number | 296-30590-2-ND - Tape & Reel (TR) 296-30590-1-ND - Cut Tape (CT) 296-30590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV28DCYR |
Description | IC REG LINEAR 2.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV28DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.18200 | RM11.82 |
| 25 | RM1.05280 | RM26.32 |
| 100 | RM0.91130 | RM91.13 |
| 250 | RM0.84412 | RM211.03 |
| 500 | RM0.80368 | RM401.84 |
| 1,000 | RM0.77031 | RM770.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.73511 | RM1,837.78 |
| 5,000 | RM0.71389 | RM3,569.45 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


