
TLV2170IDR | |
|---|---|
DigiKey Part Number | 296-45236-2-ND - Tape & Reel (TR) 296-45236-1-ND - Cut Tape (CT) 296-45236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2170IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2170IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.40000 | RM34.00 |
| 25 | RM3.07800 | RM76.95 |
| 100 | RM2.72060 | RM272.06 |
| 250 | RM2.55044 | RM637.61 |
| 500 | RM2.44784 | RM1,223.92 |
| 1,000 | RM2.36341 | RM2,363.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.27423 | RM5,685.58 |
| 5,000 | RM2.22050 | RM11,102.50 |
| 7,500 | RM2.19358 | RM16,451.85 |
| 12,500 | RM2.16376 | RM27,047.00 |
| 17,500 | RM2.14633 | RM37,560.77 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |


