
TLV1811LDBVR | |
|---|---|
DigiKey Part Number | 296-TLV1811LDBVRTR-ND - Tape & Reel (TR) 296-TLV1811LDBVRCT-ND - Cut Tape (CT) 296-TLV1811LDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811LDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811LDBVR Models |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 7.5µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 450ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.35700 | RM33.57 |
| 25 | RM3.03400 | RM75.85 |
| 100 | RM2.67960 | RM267.96 |
| 250 | RM2.51072 | RM627.68 |
| 500 | RM2.40900 | RM1,204.50 |
| 1,000 | RM2.35703 | RM2,357.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.22174 | RM6,665.22 |
| 6,000 | RM2.17110 | RM13,026.60 |
| 9,000 | RM2.14574 | RM19,311.66 |
| 15,000 | RM2.11766 | RM31,764.90 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |




