
TLV1811QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1811QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1811QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1811QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1811DCKR | Texas Instruments | 2,431 | 296-TLV1811DCKRCT-ND | RM4.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.90100 | RM39.01 |
| 25 | RM3.53480 | RM88.37 |
| 100 | RM3.13070 | RM313.07 |
| 250 | RM2.93796 | RM734.49 |
| 500 | RM2.82198 | RM1,410.99 |
| 1,000 | RM2.77900 | RM2,779.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.60846 | RM7,825.38 |
| 6,000 | RM2.55072 | RM15,304.32 |
| 9,000 | RM2.52181 | RM22,696.29 |
| 15,000 | RM2.48977 | RM37,346.55 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |











