
TLV1832DSGR | |
|---|---|
DigiKey Part Number | 296-TLV1832DSGRTR-ND - Tape & Reel (TR) 296-TLV1832DSGRCT-ND - Cut Tape (CT) 296-TLV1832DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1832DSGR |
Description | DUAL, HIGH-SPEED HIGH-VOLTAGE PU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 130µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM4.81500 | RM48.15 |
| 25 | RM4.37640 | RM109.41 |
| 100 | RM3.89430 | RM389.43 |
| 250 | RM3.66372 | RM915.93 |
| 500 | RM3.52488 | RM1,762.44 |
| 1,000 | RM3.41062 | RM3,410.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.26939 | RM9,808.17 |
| 6,000 | RM3.20031 | RM19,201.86 |
| 9,000 | RM3.16572 | RM28,491.48 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |


