Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2402QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-36747-2-ND - Tape & Reel (TR) 296-36747-1-ND - Cut Tape (CT) 296-36747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2402QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402QDGKRQ1 Models |
Category | Current - Supply 900nA (x2 Channels) |
Mfr | Current - Output / Channel 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.0025V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 100 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 390 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 417 | AD8546ARMZ-ND | RM4,724.00000 | Similar |
| AD8657ARMZ | Analog Devices Inc. | 2,525 | 505-AD8657ARMZ-ND | RM5,595.00000 | Similar |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1,131 | AD8657ARMZ-R7CT-ND | RM5,595.00000 | Similar |
| ADA4665-2ARMZ-R7 | Analog Devices Inc. | 42 | ADA4665-2ARMZ-R7CT-ND | RM4,479.00000 | Similar |
| BD7562FVM-TR | Rohm Semiconductor | 1 | BD7562FVMCT-ND | RM2,477.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.24587 | RM20,614.67 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |




