CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442AQPWR

DigiKey Part Number
296-28906-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2442AQPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2442AQPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.81 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,855 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM6.16797RM12,335.94
4,000RM6.03926RM24,157.04
6,000RM5.97481RM35,848.86
Manufacturers Standard Package
Unit Price without VAT:RM6.16797
Unit Price with VAT:RM6.78477

Other Suppliers on DigiKey

8,855In Stock
Ships from Rochester Electronics, LLC