MFR Recommended
Similar

TLV2450CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2450CDBVTTR-ND - Tape & Reel (TR) 296-TLV2450CDBVTCT-ND - Cut Tape (CT) 296-TLV2450CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450CDBVT Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2450CDBVR | Texas Instruments | 129 | 296-10570-1-ND | RM8.20000 | MFR Recommended |
| MAX4323EUT+T | Analog Devices Inc./Maxim Integrated | 1,234 | MAX4323EUT+TCT-ND | RM26.99000 | Similar |





