TLV2454CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,347
Unit Price: RM6.39000
Datasheet

Direct


onsemi
In Stock: 2,475
Unit Price: RM1.68000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2454CD

DigiKey Part Number
296-2430-5-ND
Manufacturer
Manufacturer Product Number
TLV2454CD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2454CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 902 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

902In Stock
Ships from Rochester Electronics, LLC