
TLV2461CDBVR | |
|---|---|
DigiKey Part Number | 296-7487-2-ND - Tape & Reel (TR) 296-7487-1-ND - Cut Tape (CT) 296-7487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM5.38200 | RM53.82 |
| 25 | RM4.89960 | RM122.49 |
| 100 | RM4.36710 | RM436.71 |
| 250 | RM4.11352 | RM1,028.38 |
| 500 | RM3.96048 | RM1,980.24 |
| 1,000 | RM3.83457 | RM3,834.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.67907 | RM11,037.21 |
| 6,000 | RM3.60297 | RM21,617.82 |
| 9,000 | RM3.56486 | RM32,083.74 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

