
TLV2461CDBVT | |
|---|---|
DigiKey Part Number | 296-2433-2-ND - Tape & Reel (TR) 296-2433-1-ND - Cut Tape (CT) 296-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM6.36700 | RM63.67 |
| 25 | RM5.80600 | RM145.15 |
| 100 | RM5.19100 | RM519.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.89744 | RM1,224.36 |
| 500 | RM4.72060 | RM2,360.30 |
| 750 | RM4.63203 | RM3,474.02 |
| 1,250 | RM4.53387 | RM5,667.34 |
| 1,750 | RM4.47647 | RM7,833.82 |
| 2,500 | RM4.42130 | RM11,053.25 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

