TLV2462QPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,450
Unit Price: RM11.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,223
Unit Price: RM11.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 11,597
Unit Price: RM3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: RM5.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: RM18.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM10.11226
Datasheet

Similar


Microchip Technology
In Stock: 1,145
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 84,428
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.07320
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.07320
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: RM4.57000
Datasheet

Similar


Microchip Technology
In Stock: 2,139
Unit Price: RM4.57000
Datasheet

Similar


Microchip Technology
In Stock: 1,053
Unit Price: RM4.65000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462QPWR

DigiKey Part Number
TLV2462QPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2462QPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462QPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM5.82200RM11,644.00
4,000RM5.69925RM22,797.00
6,000RM5.63779RM33,826.74
Manufacturers Standard Package
Unit Price without VAT:RM5.82200
Unit Price with VAT:RM6.40420