
TLV2464CDR | |
|---|---|
DigiKey Part Number | 296-2436-2-ND - Tape & Reel (TR) 296-2436-1-ND - Cut Tape (CT) 296-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.10000 | RM12.10 |
| 10 | RM9.05800 | RM90.58 |
| 25 | RM8.29760 | RM207.44 |
| 100 | RM7.46350 | RM746.35 |
| 250 | RM7.06552 | RM1,766.38 |
| 500 | RM6.82574 | RM3,412.87 |
| 1,000 | RM6.62822 | RM6,628.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.41974 | RM16,049.35 |
| 5,000 | RM6.29412 | RM31,470.60 |
| Unit Price without VAT: | RM12.10000 |
|---|---|
| Unit Price with VAT: | RM13.31000 |

