
TLV2472IDR | |
|---|---|
DigiKey Part Number | 296-TLV2472IDRTR-ND - Tape & Reel (TR) 296-TLV2472IDRCT-ND - Cut Tape (CT) 296-TLV2472IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.62000 | RM11.62 |
| 10 | RM8.68400 | RM86.84 |
| 25 | RM7.95080 | RM198.77 |
| 100 | RM7.14600 | RM714.60 |
| 250 | RM6.76232 | RM1,690.58 |
| 500 | RM6.53102 | RM3,265.51 |
| 1,000 | RM6.34060 | RM6,340.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.13961 | RM15,349.03 |
| 5,000 | RM6.01851 | RM30,092.55 |
| Unit Price without VAT: | RM11.62000 |
|---|---|
| Unit Price with VAT: | RM12.78200 |

