
TLV2474AIPWP | |
|---|---|
DigiKey Part Number | 296-34447-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474AIPWP |
Description | IC CMOS 4 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474AIPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.21000 | RM23.21 |
| 10 | RM17.76900 | RM177.69 |
| 90 | RM15.01844 | RM1,351.66 |
| 180 | RM14.44778 | RM2,600.60 |
| 270 | RM14.16211 | RM3,823.77 |
| 540 | RM13.74309 | RM7,421.27 |
| 1,080 | RM13.39830 | RM14,470.16 |
| 2,520 | RM13.05854 | RM32,907.52 |
| Unit Price without VAT: | RM23.21000 |
|---|---|
| Unit Price with VAT: | RM25.53100 |

