Similar

TLV2474APWPRQ1 | |
|---|---|
DigiKey Part Number | 296-18276-2-ND - Tape & Reel (TR) 296-18276-1-ND - Cut Tape (CT) 296-18276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2474APWPRQ1 |
Description | IC CMOS 4 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474APWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.48000 | RM18.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM14.28061 | RM28,561.22 |
| Unit Price without VAT: | RM18.48000 |
|---|---|
| Unit Price with VAT: | RM20.32800 |


