CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474IPWPR

DigiKey Part Number
296-12009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2474IPWPR
Description
IC CMOS 4 CIRCUIT 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2474IPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.00346RM16,006.92
4,000RM7.84425RM31,377.00
Manufacturers Standard Package
Unit Price without VAT:RM8.00346
Unit Price with VAT:RM8.80381