TLV2772CDGK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 194,040
Unit Price: RM10.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,450
Unit Price: RM11.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,223
Unit Price: RM11.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,255
Unit Price: RM9.73000
Datasheet

Similar


STMicroelectronics
In Stock: 11,597
Unit Price: RM3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: RM5.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 228
Unit Price: RM23.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,685
Unit Price: RM23.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM9.74526
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: RM18.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM10.11226
Datasheet

Similar


Microchip Technology
In Stock: 145
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 84,019
Unit Price: RM4.10000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772CDGK

DigiKey Part Number
296-7591-5-ND
Manufacturer
Manufacturer Product Number
TLV2772CDGK
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2772CDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,172 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,172In Stock
Ships from Rochester Electronics, LLC