
TLV2781IDBVR | |
|---|---|
DigiKey Part Number | 296-7610-2-ND - Tape & Reel (TR) 296-7610-1-ND - Cut Tape (CT) 296-7610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2781IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2781IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM4.31000 | RM43.10 |
| 25 | RM3.91320 | RM97.83 |
| 100 | RM3.47430 | RM347.43 |
| 250 | RM3.26500 | RM816.25 |
| 500 | RM3.13884 | RM1,569.42 |
| 1,000 | RM3.03502 | RM3,035.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.90677 | RM8,720.31 |
| 6,000 | RM2.84401 | RM17,064.06 |
| 9,000 | RM2.81259 | RM25,313.31 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

