
TLV320AIC3256IRSBT | |
|---|---|
DigiKey Part Number | 296-28200-2-ND - Tape & Reel (TR) 296-28200-1-ND - Cut Tape (CT) 296-28200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3256IRSBT |
Description | IC STEREO AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3256IRSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 100 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.50000 | RM40.50 |
| 10 | RM31.64200 | RM316.42 |
| 25 | RM29.42560 | RM735.64 |
| 100 | RM26.98580 | RM2,698.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM25.82324 | RM6,455.81 |
| 500 | RM25.12254 | RM12,561.27 |
| 750 | RM24.77163 | RM18,578.72 |
| 1,250 | RM24.38270 | RM30,478.38 |
| Unit Price without VAT: | RM40.50000 |
|---|---|
| Unit Price with VAT: | RM44.55000 |

