Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC32IRHBR

DigiKey Part Number
TLV320AIC32IRHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC32IRHBR
Description
IC STEREO AUDIO CODEC 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC32IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Data Interface
PCM Audio Interface
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM17.29208RM51,876.24
Manufacturers Standard Package
Unit Price without VAT:RM17.29208
Unit Price with VAT:RM19.02129