
TLV320AIC32IRHBT | |
|---|---|
DigiKey Part Number | 296-21123-2-ND - Tape & Reel (TR) 296-21123-1-ND - Cut Tape (CT) 296-21123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC32IRHBT |
Description | IC STEREO AUDIO CODEC 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC32IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.31000 | RM37.31 |
| 10 | RM29.05400 | RM290.54 |
| 25 | RM26.99040 | RM674.76 |
| 100 | RM24.72350 | RM2,472.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM23.64236 | RM5,910.59 |
| 500 | RM22.99076 | RM11,495.38 |
| 750 | RM22.66445 | RM16,998.34 |
| 1,250 | RM22.30286 | RM27,878.57 |
| 1,750 | RM22.09160 | RM38,660.30 |
| Unit Price without VAT: | RM37.31000 |
|---|---|
| Unit Price with VAT: | RM41.04100 |

