Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3502AIDCNR

DigiKey Part Number
296-39267-2-ND - Tape & Reel (TR)
296-39267-1-ND - Cut Tape (CT)
296-39267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3502AIDCNR
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TLV3502AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.70000RM19.70
10RM15.02300RM150.23
25RM13.84840RM346.21
100RM12.55800RM1,255.80
250RM11.94292RM2,985.73
500RM11.57218RM5,786.09
1,000RM11.26702RM11,267.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM10.89016RM32,670.48
Manufacturers Standard Package
Unit Price without VAT:RM19.70000
Unit Price with VAT:RM21.67000