
TLV3502AIDCNTG4 | |
|---|---|
DigiKey Part Number | TLV3502AIDCNTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3502AIDCNTG4 |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AIDCNTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM12.44300 | RM3,110.75 |
| 500 | RM12.05948 | RM6,029.74 |
| 750 | RM11.86733 | RM8,900.50 |
| 1,250 | RM11.65455 | RM14,568.19 |
| 1,750 | RM11.53022 | RM20,177.88 |
| 2,500 | RM11.41060 | RM28,526.50 |
| Unit Price without VAT: | RM12.44300 |
|---|---|
| Unit Price with VAT: | RM13.68730 |

